


TCR2DG30,LF | |
---|---|
DigiKey Part Number | TCR2DG30LFTR-ND - Tape & Reel (TR) TCR2DG30LFCT-ND - Cut Tape (CT) TCR2DG30LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2DG30,LF |
Description | IC REG LINEAR 3V 200MA 4-WCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WCSP (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2DG30,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 73dB ~ 50dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WCSP (0.79x0.79) | |
Base Product Number |