6-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XFBGA, WLCSP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR15AG105,LF

DigiKey Part Number
TCR15AG105LFTR-ND - Tape & Reel (TR)
TCR15AG105LFCT-ND - Cut Tape (CT)
TCR15AG105LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR15AG105,LF
Description
IC REG LINEAR 1.05V 1.5A 6-WCSP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80)
Datasheet
 Datasheet
EDA/CAD Models
TCR15AG105,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.228V @ 1.5A
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
95dB ~ 60dB (1kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WCSP (1.2x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.90941$9,547.05
10,000$1.86475$18,647.50
15,000$1.84236$27,635.40
25,000$1.81757$45,439.25
35,000$1.80308$63,107.80
Manufacturers Standard Package