
TCK422G,L3F | |
---|---|
DigiKey Part Number | 264-TCK422GL3FTR-ND - Tape & Reel (TR) 264-TCK422GL3FCT-ND - Cut Tape (CT) 264-TCK422GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK422G,L3F |
Description | IC GATE DRVR HIGH-SIDE 6WCSPG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK422G,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPG (0.8x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.01500 | $40.15 |
25 | $3.60640 | $90.16 |
100 | $3.15470 | $315.47 |
250 | $2.93888 | $734.72 |
500 | $2.80866 | $1,404.33 |
1,000 | $2.70167 | $2,701.67 |
2,500 | $2.58860 | $6,471.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.52046 | $12,602.30 |
10,000 | $2.46439 | $24,643.90 |
15,000 | $2.43630 | $36,544.50 |
25,000 | $2.40519 | $60,129.75 |