
TCK302G,LF | |
---|---|
DigiKey Part Number | TCK302GLFTR-ND - Tape & Reel (TR) TCK302GLFCT-ND - Cut Tape (CT) TCK302GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK302G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 9WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCK302G,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 18V (Max) | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 28V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WCSP (1.5x1.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.86394 | $19,319.70 |
10,000 | $3.78437 | $37,843.70 |
15,000 | $3.74451 | $56,167.65 |