TCK22923G,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK22973G,LF

DigiKey Part Number
TCK22973GLFTR-ND - Tape & Reel (TR)
TCK22973GLFCT-ND - Cut Tape (CT)
TCK22973GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK22973G,LF
Description
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK22973G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPE (0.80x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.34600$23.46
25$2.08760$52.19
100$1.80690$180.69
250$1.67240$418.10
500$1.59158$795.79
1,000$1.52490$1,524.90
2,500$1.45460$3,636.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.41220$7,061.00
10,000$1.37732$13,773.20
15,000$1.35985$20,397.75
25,000$1.34048$33,512.00
35,000$1.32918$46,521.30
50,000$1.31830$65,915.00
Manufacturers Standard Package