
TCK22891G,LF | |
---|---|
DigiKey Part Number | TCK22891GLFTR-ND - Tape & Reel (TR) TCK22891GLFCT-ND - Cut Tape (CT) TCK22891GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22891G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22891G,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.14300 | $21.43 |
25 | $1.90840 | $47.71 |
100 | $1.64880 | $164.88 |
250 | $1.52460 | $381.15 |
500 | $1.44974 | $724.87 |
1,000 | $1.38823 | $1,388.23 |
2,500 | $1.32319 | $3,307.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.12901 | $5,645.05 |