
TCK22893G,LF | |
|---|---|
DigiKey Part Number | TCK22893GLFTR-ND - Tape & Reel (TR) TCK22893GLFCT-ND - Cut Tape (CT) TCK22893GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22893G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.11A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22893G,LF Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.11A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 31mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-WCSPE (0.80x1.2) |
Interface On/Off | Package / Case |
Voltage - Load 1.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.21200 | $22.12 |
| 25 | $1.97000 | $49.25 |
| 100 | $1.70020 | $170.02 |
| 250 | $1.57228 | $393.07 |
| 500 | $1.49516 | $747.58 |
| 1,000 | $1.43169 | $1,431.69 |
| 2,500 | $1.38368 | $3,459.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.32422 | $6,621.10 |
| 10,000 | $1.29097 | $12,909.70 |
| 15,000 | $1.27432 | $19,114.80 |
| 25,000 | $1.25586 | $31,396.50 |
| 35,000 | $1.24508 | $43,577.80 |
| 50,000 | $1.23470 | $61,735.00 |

