TCK104G,LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.13000
Datasheet
6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK104G,LF

DigiKey Part Number
TCK104GLFTR-ND - Tape & Reel (TR)
TCK104GLFCT-ND - Cut Tape (CT)
TCK104GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK104G,LF
Description
IC PWR SWITCH P-CHAN 1:1 6WCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 800mA 6-WCSPB (0.80x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
800mA
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPB (0.80x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes