


TC9595XBG(EL) | |
|---|---|
DigiKey Part Number | 264-TC9595XBG(EL)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC9595XBG(EL) |
Description | IC BRIDGE 80VFBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bridge 80-VFBGA (7x7) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Toshiba Semiconductor and Storage | Package / Case 80-VFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 80-VFBGA (7x7) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Base Product Number |
Type Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $37.98333 | $37,983.33 |



