TC7WPB8306L8X,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,344
Unit Price: $2.22000
Datasheet
Bus Switch 2 x 1:1 MP8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WPB8306L8X,LF

DigiKey Part Number
TC7WPB8306L8XLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7WPB8306L8X,LF
Description
IC BUS SWITCH 2 X 1:1 MP8
Customer Reference
Detailed Description
Bus Switch 2 x 1:1 MP8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Supply
1.65V ~ 5V, 2.3V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-UFLGA
Type
Bus Switch
Supplier Device Package
MP8
Circuit
2 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC7WPB9306FK,LF(CTToshiba Semiconductor and Storage2,344TC7WPB9306FKLF(CTCT-ND$2.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes