
TC7WH34FK,LJ(CT | |
---|---|
DigiKey Part Number | TC7WH34FKLJ(CTTR-ND - Tape & Reel (TR) TC7WH34FKLJ(CTCT-ND - Cut Tape (CT) TC7WH34FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH34FK,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 8-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH34FK,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.00400 | $10.04 |
25 | $0.88240 | $22.06 |
100 | $0.74990 | $74.99 |
250 | $0.68688 | $171.72 |
500 | $0.64884 | $324.42 |
1,000 | $0.61765 | $617.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56156 | $1,684.68 |
6,000 | $0.54322 | $3,259.32 |
9,000 | $0.53401 | $4,806.09 |
15,000 | $0.52382 | $7,857.30 |
21,000 | $0.51787 | $10,875.27 |
30,000 | $0.51214 | $15,364.20 |
75,000 | $0.49981 | $37,485.75 |
150,000 | $0.49238 | $73,857.00 |