
TC7USB31FK(TE85L,F | |
---|---|
DigiKey Part Number | TC7USB31FK(TE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7USB31FK(TE85L,F |
Description | IC SPST SWITCHES 1 X 1:1 8-SSOP |
Customer Reference | |
Detailed Description | SPST Switches 1 x 1:1 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SPST Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |