5 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7S14FU,LF

DigiKey Part Number
TC7S14FULFTR-ND - Tape & Reel (TR)
TC7S14FULFCT-ND - Cut Tape (CT)
264-TC7S14FU,LFCTINACTIVE-ND - Cut Tape (CT)
264-TC7S14FU,LFDKRINACTIVE-ND - Digi-Reel®
TC7S14FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7S14FU,LF
Description
IC INVERT SCHMITT 1CH 1INP 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7S14FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.3V ~ 1.5V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.96300$9.63
25$0.84960$21.24
100$0.72030$72.03
250$0.65956$164.89
500$0.62284$311.42
1,000$0.59254$592.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53854$1,615.62
6,000$0.52081$3,124.86
9,000$0.51193$4,607.37
15,000$0.50209$7,531.35
21,000$0.49634$10,423.14
30,000$0.49081$14,724.30
75,000$0.47890$35,917.50
150,000$0.47172$70,758.00
Manufacturers Standard Package