5 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ00FU,LJ(CT

DigiKey Part Number
TC7SZ00FULJ(CTTR-ND - Tape & Reel (TR)
264-TC7SZ00FU,LJ(CTINACTIVE-ND - Cut Tape (CT)
TC7SZ00FULJ(CTCT-ND - Cut Tape (CT)
264-TC7SZ00FU,LJ(CTDKRINACTIVE-ND - Digi-Reel®
TC7SZ00FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ00FU,LJ(CT
Description
IC GATE NAND 1CH 2-INP 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ00FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.8V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.73300$7.33
25$0.64200$16.05
100$0.54080$54.08
250$0.49360$123.40
500$0.46478$232.39
1,000$0.44124$441.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39969$1,199.07
6,000$0.38583$2,314.98
9,000$0.37890$3,410.10
15,000$0.37122$5,568.30
21,000$0.36673$7,701.33
30,000$0.36241$10,872.30
75,000$0.35311$26,483.25
150,000$0.34751$52,126.50
Manufacturers Standard Package