
TC7SU04FU,LF | |
|---|---|
DigiKey Part Number | 264-TC7SU04FU,LFTR-ND - Tape & Reel (TR) 264-TC7SU04FU,LFCT-ND - Cut Tape (CT) 264-TC7SU04FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SU04FU,LF |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SU04FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.69080 | $17.27 |
| 100 | $0.58540 | $58.54 |
| 250 | $0.53472 | $133.68 |
| 500 | $0.50382 | $251.91 |
| 1,000 | $0.47866 | $478.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44739 | $1,342.17 |
| 6,000 | $0.43212 | $2,592.72 |
| 9,000 | $0.42447 | $3,820.23 |
| 15,000 | $0.41599 | $6,239.85 |
| 21,000 | $0.41103 | $8,631.63 |
| 30,000 | $0.40626 | $12,187.80 |

