TC7SPN3125TU,LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.03000
Datasheet

Similar


Texas Instruments
In Stock: 8,094
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.45000
Datasheet
UF6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SPN3125TU,LF

DigiKey Part Number
TC7SPN3125TULFTR-ND - Tape & Reel (TR)
TC7SPN3125TULFCT-ND - Cut Tape (CT)
TC7SPN3125TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SPN3125TU,LF
Description
IC XLTR VL UNIDIR UF6
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel UF6
Datasheet
 Datasheet
EDA/CAD Models
TC7SPN3125TU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 2.7 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
UF6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable