
TC7SH14F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH14FLJ(CTTR-ND - Tape & Reel (TR) TC7SH14FLJ(CTCT-ND - Cut Tape (CT) TC7SH14FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH14F,LJ(CT |
Description | IC INVERT SCHMITT 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH14F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.67400 | $16.85 |
| 100 | $0.57060 | $57.06 |
| 250 | $0.52060 | $130.15 |
| 500 | $0.49066 | $245.33 |
| 1,000 | $0.46599 | $465.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43544 | $1,306.32 |
| 6,000 | $0.42052 | $2,523.12 |
| 9,000 | $0.41303 | $3,717.27 |
| 15,000 | $0.40473 | $6,070.95 |
| 21,000 | $0.39989 | $8,397.69 |
| 30,000 | $0.39523 | $11,856.90 |









