Direct
Similar

TC7SH126FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH126FULJ(CTTR-ND - Tape & Reel (TR) TC7SH126FULJ(CTCT-ND - Cut Tape (CT) TC7SH126FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH126FU,LJ(CT |
Description | IC BUFF 2V/5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH126FU,LJ(CT Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package 5-SSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G126SE-7 | Diodes Incorporated | 26,918 | 74AHC1G126SE-7DICT-ND | $1.07000 | Direct |
| 74AHC1G126MDCKTEP | Texas Instruments | 0 | 296-39839-2-ND | $12.85448 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.49640 | $12.41 |
| 100 | $0.41850 | $41.85 |
| 250 | $0.38048 | $95.12 |
| 500 | $0.35748 | $178.74 |
| 1,000 | $0.33864 | $338.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31527 | $945.81 |
| 6,000 | $0.30385 | $1,823.10 |
| 9,000 | $0.29813 | $2,683.17 |
| 15,000 | $0.29179 | $4,376.85 |
| 21,000 | $0.28809 | $6,049.89 |
| 30,000 | $0.28452 | $8,535.60 |




