
TC7SH02F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH02FLJ(CTTR-ND - Tape & Reel (TR) TC7SH02FLJ(CTCT-ND - Cut Tape (CT) TC7SH02FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH02F,LJ(CT |
Description | IC GATE NOR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH02F,LJ(CT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SMV |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SH02F,LJ(CT | Toshiba Semiconductor and Storage | 1,978 | TC7SH02FLJ(CTCT-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.75960 | $18.99 |
| 100 | $0.64540 | $64.54 |
| 250 | $0.58996 | $147.49 |
| 500 | $0.55660 | $278.30 |
| 1,000 | $0.52905 | $529.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49510 | $1,485.30 |
| 6,000 | $0.47848 | $2,870.88 |
| 9,000 | $0.47014 | $4,231.26 |
| 15,000 | $0.46092 | $6,913.80 |
| 21,000 | $0.45553 | $9,566.13 |
| 30,000 | $0.45035 | $13,510.50 |

