
TC7S14FU,LF | |
---|---|
DigiKey Part Number | TC7S14FULFTR-ND - Tape & Reel (TR) TC7S14FULFCT-ND - Cut Tape (CT) 264-TC7S14FU,LFCTINACTIVE-ND - Cut Tape (CT) 264-TC7S14FU,LFDKRINACTIVE-ND - Digi-Reel® TC7S14FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S14FU,LF |
Description | IC INVERT SCHMITT 1CH 1INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S14FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96300 | $9.63 |
25 | $0.84960 | $21.24 |
100 | $0.72030 | $72.03 |
250 | $0.65956 | $164.89 |
500 | $0.62284 | $311.42 |
1,000 | $0.59254 | $592.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53854 | $1,615.62 |
6,000 | $0.52081 | $3,124.86 |
9,000 | $0.51193 | $4,607.37 |
15,000 | $0.50209 | $7,531.35 |
21,000 | $0.49634 | $10,423.14 |
30,000 | $0.49081 | $14,724.30 |
75,000 | $0.47890 | $35,917.50 |
150,000 | $0.47172 | $70,758.00 |