
TC7QPB9306FT(EL) | |
---|---|
DigiKey Part Number | TC7QPB9306FT(EL)TR-ND - Tape & Reel (TR) TC7QPB9306FT(EL)CT-ND - Cut Tape (CT) TC7QPB9306FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7QPB9306FT(EL) |
Description | IC BUS SWITCH 4 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7QPB9306FT(EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.55200 | $25.52 |
25 | $2.27520 | $56.88 |
100 | $1.97320 | $197.32 |
250 | $1.82884 | $457.21 |
500 | $1.74156 | $870.78 |
1,000 | $1.67513 | $1,675.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.56227 | $3,124.54 |
4,000 | $1.51506 | $6,060.24 |
6,000 | $1.49142 | $8,948.52 |
10,000 | $1.46522 | $14,652.20 |
14,000 | $1.44991 | $20,298.74 |
20,000 | $1.43519 | $28,703.80 |
50,000 | $1.40349 | $70,174.50 |