TC7QPB9307FK(EL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7QPB9306FK(EL)

DigiKey Part Number
TC7QPB9306FK(EL)TR-ND - Tape & Reel (TR)
TC7QPB9306FK(EL)CT-ND - Cut Tape (CT)
TC7QPB9306FK(EL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7QPB9306FK(EL)
Description
IC BUS SWITCH 4 X 1:1 14-VSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 14-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7QPB9306FK(EL) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
1.65V ~ 5V, 2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFSOP (0.118", 3.00mm Width)
Supplier Device Package
14-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.35200$43.52
25$3.90840$97.71
100$3.42320$342.32
250$3.19212$798.03
500$3.05252$1,526.26
1,000$3.01508$3,015.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.73213$6,830.33
5,000$2.66127$13,306.35
7,500$2.62580$19,693.50
12,500$2.58648$32,331.00
17,500$2.56351$44,861.42
25,000$2.54142$63,535.50
Manufacturers Standard Package