
TC7MBL3245CFK(EL) | |
---|---|
DigiKey Part Number | TC7MBL3245CFK(EL)TR-ND - Tape & Reel (TR) TC7MBL3245CFK(EL)CT-ND - Cut Tape (CT) TC7MBL3245CFK(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MBL3245CFK(EL) |
Description | IC BUS SWITCH 8 X 1:1 20-VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MBL3245CFK(EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.36300 | $43.63 |
25 | $3.91840 | $97.96 |
100 | $3.43190 | $343.19 |
250 | $3.20028 | $800.07 |
500 | $3.06032 | $1,530.16 |
1,000 | $3.02279 | $3,022.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.73912 | $6,847.80 |
5,000 | $2.66807 | $13,340.35 |
7,500 | $2.63252 | $19,743.90 |
12,500 | $2.59310 | $32,413.75 |
17,500 | $2.57006 | $44,976.05 |
25,000 | $2.54792 | $63,698.00 |