
TC78S600FNG,C,EL | |
---|---|
DigiKey Part Number | TC78S600FNGCELTR-ND - Tape & Reel (TR) TC78S600FNGCELCT-ND - Cut Tape (CT) TC78S600FNGCELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78S600FNG,C,EL |
Description | IC MTR DRV BIPLR 2.7-5.5V 20SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78S600FNG,C,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 15V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $11.28200 | $112.82 |
25 | $10.26720 | $256.68 |
100 | $9.15200 | $915.20 |
250 | $8.62088 | $2,155.22 |
500 | $8.30066 | $4,150.33 |
1,000 | $8.03717 | $8,037.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.82016 | $15,640.32 |
4,000 | $7.64155 | $30,566.20 |
6,000 | $7.55216 | $45,312.96 |
10,000 | $7.45305 | $74,530.50 |