
TC78H621FNG,EL | |
|---|---|
DigiKey Part Number | TC78H621FNGELTR-ND - Tape & Reel (TR) TC78H621FNGELCT-ND - Cut Tape (CT) TC78H621FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H621FNG,EL |
Description | BRUSHED DC MOTOR DRIVER DUAL-CHA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78H621FNG,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 1.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Voltage - Load 2.5V ~ 15V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 16-TSSOP |
Interface PWM | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.73400 | $97.34 |
| 25 | $8.83640 | $220.91 |
| 100 | $7.85240 | $785.24 |
| 250 | $7.38356 | $1,845.89 |
| 500 | $7.10058 | $3,550.29 |
| 1,000 | $7.04418 | $7,044.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.51831 | $26,073.24 |
| 8,000 | $6.38852 | $51,108.16 |
| 12,000 | $6.32351 | $75,882.12 |


