Unipolar Motor Driver DMOS Parallel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC78H620FNG,EL

DigiKey Part Number
TC78H620FNGELTR-ND - Tape & Reel (TR)
TC78H620FNGELCT-ND - Cut Tape (CT)
TC78H620FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78H620FNG,EL
Description
IC MTRDRV UNIPLR 2.7-5.5V 16SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver DMOS Parallel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC78H620FNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2.5V ~ 15V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,361
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$8.45200$84.52
25$7.65600$191.40
100$6.78680$678.68
250$6.37200$1,593.00
500$6.12172$3,060.86
1,000$6.03787$6,037.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.74642$11,492.84
4,000$5.60698$22,427.92
6,000$5.53717$33,223.02
10,000$5.45978$54,597.80
14,000$5.41455$75,803.70
Manufacturers Standard Package