
TC78B002FTG,EL | |
|---|---|
DigiKey Part Number | TC78B002FTGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC78B002FTG,EL |
Description | IC MOTOR DRIVER 3.5V-16V 16WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 1.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 3.5V ~ 16V |
Part Status Active | Voltage - Load 3.5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 105°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-WFDFN Exposed Pad |
Interface PWM | Supplier Device Package 16-WQFN (3x3) |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.43139 | $17,725.56 |


