
TC75W59FK(TE85L,F) | |
|---|---|
DigiKey Part Number | TC75W59FK(TE85LF)TR-ND - Tape & Reel (TR) TC75W59FK(TE85LF)CT-ND - Cut Tape (CT) TC75W59FK(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W59FK(TE85L,F) |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 220µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 200ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.79800 | $27.98 |
| 25 | $2.50320 | $62.58 |
| 100 | $2.17420 | $217.42 |
| 250 | $2.01712 | $504.28 |
| 500 | $1.92246 | $961.23 |
| 1,000 | $1.84456 | $1,844.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73779 | $5,213.37 |
| 6,000 | $1.69093 | $10,145.58 |
| 9,000 | $1.66745 | $15,007.05 |
| 15,000 | $1.64144 | $24,621.60 |
| 21,000 | $1.62624 | $34,151.04 |
| 30,000 | $1.61162 | $48,348.60 |

