
TC75W56FU,LF | |
---|---|
DigiKey Part Number | TC75W56FULFTR-ND - Tape & Reel (TR) TC75W56FULFCT-ND - Cut Tape (CT) TC75W56FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W56FU,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W56FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 680ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.72000 | $17.20 |
25 | $1.52800 | $38.20 |
100 | $1.31380 | $131.38 |
250 | $1.21176 | $302.94 |
500 | $1.15018 | $575.09 |
1,000 | $1.09955 | $1,099.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03688 | $3,110.64 |
6,000 | $1.00621 | $6,037.26 |
9,000 | $0.99086 | $8,917.74 |
15,000 | $0.97384 | $14,607.60 |
21,000 | $0.96390 | $20,241.90 |
30,000 | $0.95433 | $28,629.90 |
75,000 | $0.93374 | $70,030.50 |