
TC75W51FU,LF | |
---|---|
DigiKey Part Number | TC75W51FULFTR-ND - Tape & Reel (TR) TC75W51FULFCT-ND - Cut Tape (CT) TC75W51FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W51FU,LF |
Description | IC CMOS 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W51FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 120µA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.84800 | $28.48 |
25 | $2.54200 | $63.55 |
100 | $2.20860 | $220.86 |
250 | $2.04912 | $512.28 |
500 | $1.95312 | $976.56 |
1,000 | $1.87410 | $1,874.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.77641 | $5,329.23 |
6,000 | $1.72861 | $10,371.66 |
9,000 | $1.70466 | $15,341.94 |
15,000 | $1.67814 | $25,172.10 |
21,000 | $1.66264 | $34,915.44 |
30,000 | $1.64773 | $49,431.90 |