
TC75S56F,LF | |
|---|---|
DigiKey Part Number | TC75S56FLFTR-ND - Tape & Reel (TR) TC75S56FLFCT-ND - Cut Tape (CT) TC75S56FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S56F,LF |
Description | IC COMPARATOR 1 GEN PUR SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S56F,LF Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output (Typ) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 22µA |
Part Status Active | Propagation Delay (Max) 680ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 7V, ±0.9V ~ 3.5V | Supplier Device Package SMV |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.55560 | $38.89 |
| 100 | $1.33680 | $133.68 |
| 250 | $1.23288 | $308.22 |
| 500 | $1.17008 | $585.04 |
| 1,000 | $1.11845 | $1,118.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05463 | $3,163.89 |
| 6,000 | $1.02337 | $6,140.22 |
| 9,000 | $1.00773 | $9,069.57 |
| 15,000 | $0.99039 | $14,855.85 |
| 21,000 | $0.98026 | $20,585.46 |
| 30,000 | $0.97051 | $29,115.30 |


