
TC74VHC244F(EL,K,F | |
|---|---|
DigiKey Part Number | 264-TC74VHC244F(EL,K,FTR-ND - Tape & Reel (TR) 264-TC74VHC244F(EL,K,FCT-ND - Cut Tape (CT) 264-TC74VHC244F(EL,K,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC244F(EL,K,F |
Description | IC BUFF 2V/5.5V 20-SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC244F(EL,K,F Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.77240 | $69.31 |
| 100 | $2.41140 | $241.14 |
| 250 | $2.23988 | $559.97 |
| 500 | $2.13644 | $1,068.22 |
| 1,000 | $2.07552 | $2,075.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98106 | $3,962.12 |
| 4,000 | $1.92330 | $7,693.20 |
| 6,000 | $1.89440 | $11,366.40 |
| 10,000 | $1.86237 | $18,623.70 |
| 14,000 | $1.84363 | $25,810.82 |
| 20,000 | $1.82563 | $36,512.60 |


