Direct
Similar
Similar
Similar
Similar

TC74LCX541FT | |
|---|---|
DigiKey Part Number | 264-TC74LCX541FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74LCX541FT |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
EDA/CAD Models | TC74LCX541FT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC541AT20-13 | Diodes Incorporated | 423 | 31-74LVC541AT20-13CT-ND | $3.62000 | Direct |
| SN74LVC541APW | Texas Instruments | 758 | SN74LVC541APW-ND | $8.96000 | Similar |
| SN74LVC541APWR | Texas Instruments | 6,514 | 296-8521-1-ND | $7.15000 | Similar |
| SN74LVC541APWRG4 | Texas Instruments | 2 | 296-41651-1-ND | $6.41000 | Similar |
| SN74LVC541APWT | Texas Instruments | 2,575 | 296-31917-1-ND | $8.96000 | Similar |




