
TC74HC7292AP(F) | |
---|---|
DigiKey Part Number | TC74HC7292AP(F)-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC7292AP(F) |
Description | IC OSC CLOCK CMOS LOGIC 16DIP |
Customer Reference | |
Detailed Description | Clock Oscillator IC 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC7292AP(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Clock Oscillator | |
Count | - | |
Frequency | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 4 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Mounting Type | Through Hole | |
Base Product Number |