
TC74HC573AF(EL,F) | |
---|---|
DigiKey Part Number | TC74HC573AF(ELF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74HC573AF(EL,F) |
Description | IC D-TYPE 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC573AF(EL,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.49943 | $6,998.86 |
4,000 | $3.40762 | $13,630.48 |
6,000 | $3.36162 | $20,169.72 |
10,000 | $3.31069 | $33,106.90 |
14,000 | $3.28091 | $45,932.74 |
20,000 | $3.25229 | $65,045.80 |