Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC74HC4053AFTEL | |
|---|---|
DigiKey Part Number | TC74HC4053AFTELTR-ND - Tape & Reel (TR) TC74HC4053AFTELCT-ND - Cut Tape (CT) TC74HC4053AFTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC4053AFTEL |
Description | IC MUX/DEMUX 2X1 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit IC Switch 3:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer Toshiba Semiconductor and Storage | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 16-TSSOP |
On-State Resistance (Max) 100Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4053PW | Texas Instruments | 14 | 296-25997-5-ND | $9.13000 | Similar |
| CD74HC4053PWR | Texas Instruments | 35,551 | 296-12111-1-ND | $4.69000 | Similar |
| CD74HC4053PWRG4 | Texas Instruments | 0 | CD74HC4053PWRG4-ND | $2.14339 | Similar |
| CD74HC4053PWT | Texas Instruments | 2,194 | 296-CD74HC4053PWTCT-ND | $9.13000 | Similar |
| MC74HC4053ADTG | onsemi | 0 | MC74HC4053ADTGOS-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.32700 | $23.27 |
| 25 | $2.06840 | $51.71 |
| 100 | $1.79060 | $179.06 |
| 250 | $1.65712 | $414.28 |
| 500 | $1.57704 | $788.52 |
| 1,000 | $1.51087 | $1,510.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45648 | $2,912.96 |
| 4,000 | $1.41174 | $5,646.96 |
| 6,000 | $1.38930 | $8,335.80 |
| 10,000 | $1.36446 | $13,644.60 |
| 14,000 | $1.34994 | $18,899.16 |
| 20,000 | $1.33598 | $26,719.60 |




