
TC74HC4050AFELF | |
|---|---|
DigiKey Part Number | TC74HC4050AFELFTR-ND - Tape & Reel (TR) TC74HC4050AFELFCT-ND - Cut Tape (CT) TC74HC4050AFELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC4050AFELF |
Description | IC BUFF 2V/6V 16-SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC4050AFELF Models |
Category | Output Type Push-Pull |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.08909 | $4,178.18 |


