
TC74HC125AFELF | |
---|---|
DigiKey Part Number | TC74HC125AFELFTR-ND - Tape & Reel (TR) TC74HC125AFELFCT-ND - Cut Tape (CT) TC74HC125AFELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC125AFELF |
Description | IC BUFFER NON-INVERT 6V 14-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP |
EDA/CAD Models | TC74HC125AFELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.42235 | $2,844.70 |
4,000 | $1.37869 | $5,514.76 |
6,000 | $1.35681 | $8,140.86 |
10,000 | $1.33258 | $13,325.80 |
14,000 | $1.31842 | $18,457.88 |
20,000 | $1.30481 | $26,096.20 |
50,000 | $1.27549 | $63,774.50 |