
TC74ACT541PF | |
---|---|
DigiKey Part Number | TC74ACT541PF-ND |
Manufacturer | |
Manufacturer Product Number | TC74ACT541PF |
Description | IC BUFFER NON-INVERT 5.5V 20-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
20 | $5.65950 | $113.19 |
40 | $5.27875 | $211.15 |
100 | $4.87660 | $487.66 |
260 | $4.55450 | $1,184.17 |
500 | $4.37860 | $2,189.30 |
1,000 | $4.22425 | $4,224.25 |
2,500 | $4.06137 | $10,153.43 |
5,000 | $3.96320 | $19,816.00 |