
TC74ACT32FT(EL) | |
---|---|
DigiKey Part Number | TC74ACT32FT(EL)TR-ND - Tape & Reel (TR) TC74ACT32FT(EL)CT-ND - Cut Tape (CT) TC74ACT32FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT32FT(EL) |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74ACT32FT(EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08069 | $2,161.38 |
4,000 | $1.04590 | $4,183.60 |
6,000 | $1.02848 | $6,170.88 |
10,000 | $1.00918 | $10,091.80 |
14,000 | $0.99790 | $13,970.60 |
20,000 | $0.98705 | $19,741.00 |
50,000 | $0.96370 | $48,185.00 |