
TC74ACT245FTEL | |
|---|---|
DigiKey Part Number | TC74ACT245FTELTR-ND - Tape & Reel (TR) TC74ACT245FTELCT-ND - Cut Tape (CT) TC74ACT245FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT245FTEL |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
EDA/CAD Models | TC74ACT245FTEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.77240 | $69.31 |
| 100 | $2.41140 | $241.14 |
| 250 | $2.23988 | $559.97 |
| 500 | $2.13644 | $1,068.22 |
| 1,000 | $2.07552 | $2,075.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98106 | $3,962.12 |
| 4,000 | $1.92330 | $7,693.20 |
| 6,000 | $1.89440 | $11,366.40 |
| 10,000 | $1.86237 | $18,623.70 |
| 14,000 | $1.84363 | $25,810.82 |
| 20,000 | $1.82563 | $36,512.60 |

