Direct

TC74ACT240F(EL,F) | |
|---|---|
DigiKey Part Number | TC74ACT240F(ELF)TR-ND - Tape & Reel (TR) TC74ACT240F(ELF)CT-ND - Cut Tape (CT) TC74ACT240F(ELF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT240F(EL,F) |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74ACT240F(EL,F) Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT240NSR | Texas Instruments | 6,023 | 296-41400-1-ND | $11.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.48181 | $6,963.62 |


