
TC74ACT157FN | |
---|---|
DigiKey Part Number | TC74ACT157FN-ND |
Manufacturer | |
Manufacturer Product Number | TC74ACT157FN |
Description | IC MULTIPLEXER 4 X 2:1 16-SOL |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOL | |
Base Product Number |