
TC74ACT04FTEL | |
|---|---|
DigiKey Part Number | TC74ACT04FTELTR-ND - Tape & Reel (TR) TC74ACT04FTELCT-ND - Cut Tape (CT) TC74ACT04FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT04FTEL |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
EDA/CAD Models | TC74ACT04FTEL Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC04PWR | Texas Instruments | 8,802 | 296-1054-1-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.86600 | $18.66 |
| 25 | $1.65400 | $41.35 |
| 100 | $1.42560 | $142.56 |
| 250 | $1.31608 | $329.02 |
| 500 | $1.25000 | $625.00 |
| 1,000 | $1.19565 | $1,195.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15093 | $2,301.86 |
| 4,000 | $1.11410 | $4,456.40 |
| 6,000 | $1.09564 | $6,573.84 |
| 10,000 | $1.07519 | $10,751.90 |
| 14,000 | $1.06325 | $14,885.50 |
| 20,000 | $1.05176 | $21,035.20 |

