



RCLAMP5031ZATFT | |
---|---|
DigiKey Part Number | 600-RCLAMP5031ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP5031ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP5031ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP5031ZATFT |
Description | TVS DIODE 5VWM 13VC SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 4A (1.2/50µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.63900 | $46.39 |
100 | $3.01180 | $301.18 |
500 | $2.31188 | $1,155.94 |
1,000 | $2.08633 | $2,086.33 |
2,000 | $1.89637 | $3,792.74 |
5,000 | $1.75880 | $8,794.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.49440 | $22,416.00 |
30,000 | $1.46451 | $43,935.30 |