
TC74AC540FT(EL) | |
|---|---|
DigiKey Part Number | 264-TC74AC540FT(EL)TR-ND - Tape & Reel (TR) 264-TC74AC540FT(EL)CT-ND - Cut Tape (CT) 264-TC74AC540FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74AC540FT(EL) |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.91000 | $29.10 |
| 25 | $2.60120 | $65.03 |
| 100 | $2.26090 | $226.09 |
| 250 | $2.09812 | $524.53 |
| 500 | $2.00030 | $1,000.15 |
| 1,000 | $1.93715 | $1,937.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.85325 | $3,706.50 |
| 4,000 | $1.79860 | $7,194.40 |
| 6,000 | $1.77124 | $10,627.44 |
| 10,000 | $1.74092 | $17,409.20 |
| 14,000 | $1.72319 | $24,124.66 |
| 20,000 | $1.70615 | $34,123.00 |





