
TC4066BFELNF | |
|---|---|
DigiKey Part Number | TC4066BFELNFTR-ND - Tape & Reel (TR) TC4066BFELNFCT-ND - Cut Tape (CT) TC4066BFELNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4066BFELNF |
Description | IC BILATERAL SWITCH 1X1:1 14-SOP |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOP |
EDA/CAD Models | TC4066BFELNF Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Bilateral, FET Switches | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-SOP |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4066BNSR | Texas Instruments | 0 | 296-14122-1-ND | $6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.53200 | $25.32 |
| 25 | $2.25920 | $56.48 |
| 100 | $1.95750 | $195.75 |
| 250 | $1.81332 | $453.33 |
| 500 | $1.72684 | $863.42 |
| 1,000 | $1.66041 | $1,660.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59686 | $3,193.72 |
| 4,000 | $1.54854 | $6,194.16 |
| 6,000 | $1.52434 | $9,146.04 |
| 10,000 | $1.49753 | $14,975.30 |
| 14,000 | $1.48186 | $20,746.04 |
| 20,000 | $1.46680 | $29,336.00 |





