3 Circuit IC Switch 2:1 160Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4053BFTEL

DigiKey Part Number
TC4053BFTELTR-ND - Tape & Reel (TR)
TC4053BFTELCT-ND - Cut Tape (CT)
TC4053BFTELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4053BFTEL
Description
IC SWITCH SPDTX3 160OHM 16TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 160Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1.5MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.11300$21.13
25$1.87760$46.94
100$1.62290$162.29
250$1.50024$375.06
500$1.42644$713.22
1,000$1.36576$1,365.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.31573$2,631.46
4,000$1.27458$5,098.32
6,000$1.25397$7,523.82
10,000$1.23112$12,311.20
14,000$1.21777$17,048.78
20,000$1.20494$24,098.80
Manufacturers Standard Package