
TC4052BFELNF | |
|---|---|
DigiKey Part Number | TC4052BFELNFTR-ND - Tape & Reel (TR) TC4052BFELNFCT-ND - Cut Tape (CT) TC4052BFELNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4052BFELNF |
Description | IC SWITCH SP4T X 2 160OHM 16SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4052BFELNF Models |
Category | -3db Bandwidth 30MHz |
Manufacturer Toshiba Semiconductor and Storage | Channel Capacitance (CS(off), CD(off)) 0.2pF, 5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -50dB @ 1.5MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
On-State Resistance (Max) 160Ohm | Supplier Device Package 16-SOP |
Channel-to-Channel Matching (ΔRon) 4Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.77240 | $69.31 |
| 100 | $2.41140 | $241.14 |
| 250 | $2.23988 | $559.97 |
| 500 | $2.13644 | $1,068.22 |
| 1,000 | $2.07552 | $2,075.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98106 | $3,962.12 |
| 4,000 | $1.92330 | $7,693.20 |
| 6,000 | $1.89440 | $11,366.40 |
| 10,000 | $1.86237 | $18,623.70 |
| 14,000 | $1.84363 | $25,810.82 |
| 20,000 | $1.82563 | $36,512.60 |

