Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4050BF(EL,N,F)

DigiKey Part Number
TC4050BF(ELNF)TR-ND - Tape & Reel (TR)
TC4050BF(ELNF)CT-ND - Cut Tape (CT)
TC4050BF(ELNF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4050BF(EL,N,F)
Description
IC BUFF 3V/18V 16-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC4050BF(EL,N,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 48mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
6
Supplier Device Package
16-SOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4050BNSRTexas Instruments3,617296-14113-1-ND$5.51000Direct
CD4050BDRTexas Instruments13,894296-31503-1-ND$4.52000Similar
CD4050BDTTexas Instruments1,458296-CD4050BDTCT-ND$8.30000Similar
MC14050BDGonsemi6,799MC14050BDGOS-ND$4.36000Similar
MC14050BDR2Gonsemi3,779MC14050BDR2GOSCT-ND$4.36000Similar
In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.94600$39.46
25$3.54520$88.63
100$3.09950$309.95
250$2.88672$721.68
500$2.75848$1,379.24
1,000$2.71203$2,712.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.56618$5,132.36
4,000$2.49469$9,978.76
6,000$2.45889$14,753.34
10,000$2.41923$24,192.30
14,000$2.39605$33,544.70
20,000$2.37377$47,475.40
Manufacturers Standard Package